345-031-558-478

Heilind Number:EDA345-031-558-478
Manufacturer:EDAC
Manufacturer Number:345-031-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector in a vibrant green hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features 31 positions for optimal versatility. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation offers convenient installation. With a low amperage of 3 A and a .1-inch pitch, this connector is ideal for various electronic applications. Its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your PCB design with the efficiency and quality of this Card Edge Connector.