345-031-558-602

Heilind Number:EDA345-031-558-602
Manufacturer:EDAC
Manufacturer Number:345-031-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-602

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 31 positions, ideal for optimizing signal transmission. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity for your PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality component.