345-031-558-604

Heilind Number:EDA345-031-558-604
Manufacturer:EDAC
Manufacturer Number:345-031-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-604

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration into your electronic setups, it features a single row layout with 31 positions for optimal signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures both durability and safety in operation. Crafted with precision, the contacts are constructed from copper alloy, guaranteeing reliable and efficient power delivery. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy and secure attachment. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Ideal for professionals and hobbyists alike, this connector is a must-have for any PCB project. Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration into your electronic setups, it features a single row layout with 31 positions for optimal signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures both durability and safety in operation. Crafted with precision, the contacts are constructed from copper alloy, guaranteeing reliable and efficient power delivery. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy and secure attachment. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Ideal for professionals and hobbyists alike, this connector is a must-have for any PCB project.