345-031-558-607

Heilind Number:EDA345-031-558-607
Manufacturer:EDAC
Manufacturer Number:345-031-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Designed for seamless integration in electronic devices, its 31 positions ensure efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, this connector's right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal signal transfer. Upgrade your systems with this essential component for enhanced performance and connectivity.