345-031-558-608

Heilind Number:EDA345-031-558-608
Manufacturer:EDAC
Manufacturer Number:345-031-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-608

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 31-position connector, with a 1-row design, offers ample versatility for your PCB assembly needs. Crafted with precision, it guarantees seamless contact with its Copper Alloy material. The right-angle mount orientation and .1-inch pitch make it ideal for space-saving setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this green connector is a must-have for any electronics enthusiast. Upgrade your projects with this essential component, perfect for various applications in the industry.