345-031-558-612

Heilind Number:EDA345-031-558-612
Manufacturer:EDAC
Manufacturer Number:345-031-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-612

Detailed Description

Enhance connectivity within your electronic devices with this green PCB connector. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 31 positions and a .1-inch pitch, this connector offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your electronics with this high-quality connector, a crucial component in achieving efficient connectivity on your PCB.