345-031-558-678

Heilind Number:EDA345-031-558-678
Manufacturer:EDAC
Manufacturer Number:345-031-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-678

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Engineered for reliable performance, this connector features a single row of 31 copper alloy contact positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation facilitates seamless integration, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your electronics with this essential component.