345-031-558-688

Heilind Number:EDA345-031-558-688
Manufacturer:EDAC
Manufacturer Number:345-031-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-688

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this versatile connector features 31 positions in a single row, offering ample space for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, making it ideal for a variety of applications. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105°C. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.