345-031-559-101

Heilind Number:EDA345-031-559-101
Manufacturer:EDAC
Manufacturer Number:345-031-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-101

Detailed Description

Enhance board-to-board connectivity with this durable and efficient connector. Featuring 31 positions in a single row configuration, it ensures seamless data transmission. The right angle mount orientation offers versatility in installation, while the green UL 94V-0 thermoplastic polyester housing guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inches, it enables high-speed data transfer with minimal signal loss. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Trust this connector for optimal performance and longevity in your PCB setups.