345-031-559-103

Heilind Number:EDA345-031-559-103
Manufacturer:EDAC
Manufacturer Number:345-031-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-103

Detailed Description

Enhance connectivity in your electronic designs with this high-quality board-to-board PCB connector. Featuring 31 positions in a single row, it ensures seamless communication between components. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise positioning is achievable, further supported by the copper alloy contact material. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your PCB assembly with this essential component.