345-031-559-104

Heilind Number:EDA345-031-559-104
Manufacturer:EDAC
Manufacturer Number:345-031-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-104

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic systems. With precision-engineered copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Its 31 positions and 1 row layout offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The right-angle mount orientation further enhances versatility, making it a must-have component for your projects.