345-031-559-108

Heilind Number:EDA345-031-559-108
Manufacturer:EDAC
Manufacturer Number:345-031-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-108

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 31 positions in a single row layout, it ensures efficient signal transmission with a contact pitch of .1 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. Engineered for optimal functionality, the connector boasts a right-angle mount orientation and a row spacing of .2 inches, facilitating easy installation on circuit boards. With a copper alloy contact material, it offers superior conductivity, while an amperage rating of 3A supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.