345-031-559-112

Heilind Number:EDA345-031-559-112
Manufacturer:EDAC
Manufacturer Number:345-031-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 31 positions with a single row configuration, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. The right-angle mount orientation and compact pitch of .1 inch offer flexibility in installation, while the wide operating temperature range from -40 to 105°C ensures stability in extreme conditions. Perfect for demanding applications, this green connector is a must-have for your electronic projects.