345-031-559-403

Heilind Number:EDA345-031-559-403
Manufacturer:EDAC
Manufacturer Number:345-031-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-403

Detailed Description

Elevate your connectivity with our sophisticated Board To Board PCB Connector. Designed for seamless integration, this component boasts 31 positions with a .1-inch pitch, ensuring reliable data transmission. Crafted with precision, its housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability. The copper alloy contact material offers optimal conductivity, while the right-angle mount orientation and single row configuration maximize space efficiency. Operating flawlessly from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its high performance and streamline your connections with ease.