345-031-559-404

Heilind Number:EDA345-031-559-404
Manufacturer:EDAC
Manufacturer Number:345-031-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-404

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, it features 31 positions in a single row with a pitch of .1 inches, allowing for seamless integration on your PCB. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments. With copper alloy contacts and an amperage rating of 3A, this connector guarantees efficient power transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your PCB designs with this essential component, perfect for professionals and hobbyists alike.