345-031-559-407

Heilind Number:EDA345-031-559-407
Manufacturer:EDAC
Manufacturer Number:345-031-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-407

Detailed Description

Enhance your electronic connections with this high-quality right-angle board-to-board PCB connector. Featuring 31 positions in a single row, it ensures efficient and reliable data transmission in your circuitry. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your PCB. The copper alloy contact material provides excellent conductivity, while the vibrant green color adds a touch of style to your design. Upgrade your connectivity solutions with this essential component.