345-031-559-412

Heilind Number:EDA345-031-559-412
Manufacturer:EDAC
Manufacturer Number:345-031-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-412

Detailed Description

Enhance your PCB connectivity with this high-quality green Board To Board PCB Connector. Designed for seamless integration, it features 31 positions with a single row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector provides precise and secure attachment. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range (-40 to 105°C) ensures performance in varied environments. Upgrade your electronic projects with this essential component.