345-031-559-478

Heilind Number:EDA345-031-559-478
Manufacturer:EDAC
Manufacturer Number:345-031-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-478

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features 31 positions arranged in a single row with a pitch of .1 inch and row spacing of .2 inch. The right-angle mount orientation allows for convenient installation, while the UL 94V-0 Thermoplastic Polyester housing ensures optimal safety. Crafted with copper alloy contacts, it offers reliable conductivity, even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your circuit connections with this robust and versatile connector.