345-031-559-602

Heilind Number:EDA345-031-559-602
Manufacturer:EDAC
Manufacturer Number:345-031-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 31 positions in a single row with a .1-inch pitch, allowing for seamless integration. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transfer and signal integrity. Perfect for a wide range of applications, it is a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.