345-031-559-658

Heilind Number:EDA345-031-559-658
Manufacturer:EDAC
Manufacturer Number:345-031-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a compact yet robust design, it features 31 positions in a single row layout, ideal for streamlined electronic setups. The UL 94V-0 thermoplastic polyester housing ensures durability, while copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient inter-board connections. Engineered for versatility, this connector supports right-angle mounting orientation, making it suitable for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Elevate your electronics projects with this essential connector for seamless data transfer and power distribution.