345-031-559-678

Heilind Number:EDA345-031-559-678
Manufacturer:EDAC
Manufacturer Number:345-031-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-678

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek right-angle mount orientation, it's perfect for space-saving layouts. Boasting a single row design with 31 positions and a precision pitch of .1 inches, it ensures seamless connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material and an amperage of 3A provide reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications.Upgrade your electronics assembly with this quality connector.