345-031-559-688

Heilind Number:EDA345-031-559-688
Manufacturer:EDAC
Manufacturer Number:345-031-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power delivery, it features a green housing made of UL 94V-0 Thermoplastic Polyester to ensure durability and safety. With one row of 31 copper alloy contacts, each with a pitch of .1 inches, this connector offers seamless data transmission. Its right-angle mount orientation and row spacing of .2 inches make it suitable for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component for seamless board-to-board connections.