345-032-500-101

Heilind Number:EDA345-032-500-101
Manufacturer:EDAC
Manufacturer Number:345-032-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it offers durable and reliable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector to deliver high-quality, high-speed connections for your electronic devices.