345-032-500-102

Heilind Number:EDA345-032-500-102
Manufacturer:EDAC
Manufacturer Number:345-032-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-102

Detailed Description

Enhance your electronic connections with this green Board To Board PCB Connector, boasting a sleek design and high functionality. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring a single row with 32 copper alloy contact positions spaced at .1 in pitch and .2 in row spacing, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various applications. Upgrade your setup with this essential connector to streamline your PCB connections seamlessly.