345-032-500-103

Heilind Number:EDA345-032-500-103
Manufacturer:EDAC
Manufacturer Number:345-032-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration and reliable performance. With a vibrant Green color and a single row configuration, this connector features 32 positions for efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. The .1-inch pitch and .2-inch row spacing offer convenience in assembly, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Elevate your electronic projects with this essential component.