345-032-500-108

Heilind Number:EDA345-032-500-108
Manufacturer:EDAC
Manufacturer Number:345-032-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions and a single row configuration with a .1-inch pitch, ensuring precise and reliable connections. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees optimal conductivity and longevity, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component for efficient and secure data transmission.