345-032-500-204

Heilind Number:EDA345-032-500-204
Manufacturer:EDAC
Manufacturer Number:345-032-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-204

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a compact form factor with two rows of 32 positions each, facilitating efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any operating environment. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.