345-032-500-402

Heilind Number:EDA345-032-500-402
Manufacturer:EDAC
Manufacturer Number:345-032-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it offers seamless integration for your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, with a contact material of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation and vibrant green color add convenience and visual appeal to your setup. Upgrade your connectivity solutions with this top-notch connector.