345-032-500-404

Heilind Number:EDA345-032-500-404
Manufacturer:EDAC
Manufacturer Number:345-032-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector features 32 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in demanding environments. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in our connector for reliable performance and seamless connectivity.