345-032-500-458

Heilind Number:EDA345-032-500-458
Manufacturer:EDAC
Manufacturer Number:345-032-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-458

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a .1-inch pitch, ensuring efficient signal transmission within your device. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in challenging environments. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB assembly process with this high-quality connector, available now in a vibrant green color.