345-032-500-488

Heilind Number:EDA345-032-500-488
Manufacturer:EDAC
Manufacturer Number:345-032-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-488

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 32 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.