345-032-500-502

Heilind Number:EDA345-032-500-502
Manufacturer:EDAC
Manufacturer Number:345-032-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-502

Detailed Description

Enhance your electronic connections with our 32-position Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity for your devices. Crafted with Copper Alloy contacts for optimal conductivity, it ensures reliable performance. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees durability and stability in various environments. Upgrade your connectivity solutions with this essential component.