345-032-500-508

Heilind Number:EDA345-032-500-508
Manufacturer:EDAC
Manufacturer Number:345-032-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-508

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient 32-position board-to-board PCB connector. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless connections. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component, designed for longevity and performance.