345-032-500-658

Heilind Number:EDA345-032-500-658
Manufacturer:EDAC
Manufacturer Number:345-032-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a .1-inch pitch, ensuring precise and reliable connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee optimal performance and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers easy installation and efficient space utilization. Elevate your electronic projects with this essential component, perfect for a wide range of applications.