345-032-500-808

Heilind Number:EDA345-032-500-808
Manufacturer:EDAC
Manufacturer Number:345-032-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-500-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its 2-row design with 32 positions offers ample connectivity options, while a compact .1" pitch and .2" row spacing allow for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for secure and efficient card edge connections, meeting all your connectivity needs with precision.