345-032-520-101

Heilind Number:EDA345-032-520-101
Manufacturer:EDAC
Manufacturer Number:345-032-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-101

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 32 positions in a single row configuration, this connector allows for efficient signal transmission with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, providing a convenient solution for your PCB connectivity needs. Trust in our connector to deliver consistent performance and streamline your circuit board assembly process.