345-032-520-102

Heilind Number:EDA345-032-520-102
Manufacturer:EDAC
Manufacturer Number:345-032-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-102

Detailed Description

Upgrade your PCB connections with our cutting-edge 32-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation allows for easy installation, making it a must-have component for your PCB projects. Upgrade your connectivity game with this essential connector.