345-032-520-103

Heilind Number:EDA345-032-520-103
Manufacturer:EDAC
Manufacturer Number:345-032-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-103

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure reliability in any application. Featuring 32 positions with a .1-inch pitch, this connector facilitates efficient data transfer. The copper alloy contacts guarantee optimal conductivity, while an amperage rating of 3A supports robust power delivery. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Trust in this connector for secure and efficient board-to-board connectivity.