345-032-520-108

Heilind Number:EDA345-032-520-108
Manufacturer:EDAC
Manufacturer Number:345-032-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Boasting 32 positions in a single row, it offers seamless integration for your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connectors feature Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Designed for straight mount orientation, they provide a secure and space-saving solution for your PCB layouts. Upgrade your connections with this essential component for seamless electronic functionality.