345-032-520-112

Heilind Number:EDA345-032-520-112
Manufacturer:EDAC
Manufacturer Number:345-032-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it offers seamless and reliable connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy installation on your PCB. Its straight mount orientation makes it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.