345-032-520-188

Heilind Number:EDA345-032-520-188
Manufacturer:EDAC
Manufacturer Number:345-032-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-188

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic setups. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity for optimal signal transmission. Boasting one row with 32 positions and a pitch of .1 inches, it offers precise and secure connections between boards. The straight mount orientation and .2-inch row spacing further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its durability and efficiency to streamline your PCB connectivity needs.