345-032-520-201

Heilind Number:EDA345-032-520-201
Manufacturer:EDAC
Manufacturer Number:345-032-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-201

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on green PCBs. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With two rows of 32 copper alloy contact points, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient power and signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Ideal for demanding applications, this connector is a vital component in achieving optimal connectivity on your circuit boards.