345-032-520-202

Heilind Number:EDA345-032-520-202
Manufacturer:EDAC
Manufacturer Number:345-032-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, featuring 32 positions in a compact design. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. The copper alloy contacts offer excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide seamless integration on your board. With a straight mount orientation, it's easy to install for efficient assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this robust and versatile component.