345-032-520-203

Heilind Number:EDA345-032-520-203
Manufacturer:EDAC
Manufacturer Number:345-032-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-203

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of 32 positions each, it offers ample space for seamless connectivity. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your setup with this high-performance connector, perfect for professional use in various industries.