345-032-520-204

Heilind Number:EDA345-032-520-204
Manufacturer:EDAC
Manufacturer Number:345-032-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-204

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in any environment. With two rows and 32 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the copper alloy contacts ensure optimal conductivity. Its .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.