345-032-520-212

Heilind Number:EDA345-032-520-212
Manufacturer:EDAC
Manufacturer Number:345-032-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-212

Detailed Description

Enhance connectivity in your electronic designs with this high-performing Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 32 copper alloy contacts, this connector offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Trust in its quality and performance for seamless board-to-board connections.