345-032-520-402

Heilind Number:EDA345-032-520-402
Manufacturer:EDAC
Manufacturer Number:345-032-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-402

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for precision and durability, it features 32 positions in a single row, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in diverse environments, with an impressive operating temperature range of -40 to 105 °C. Each contact is made from Copper Alloy, providing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Whether for industrial or commercial applications, this connector, in a striking green hue, offers a perfect blend of functionality and aesthetics. Upgrade your connectivity solutions today.