345-032-520-403

Heilind Number:EDA345-032-520-403
Manufacturer:EDAC
Manufacturer Number:345-032-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-403

Detailed Description

Enhance connectivity within your PCB layout with our cutting-edge 32-position card edge connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a wide temperature range from -40 to 105 °C. Its copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing guarantee seamless integration. Designed for straight mount orientation, it facilitates easy installation and maintenance. Elevate your electronic projects with this essential component, perfect for various applications in the industrial and technology sectors.