345-032-520-404

Heilind Number:EDA345-032-520-404
Manufacturer:EDAC
Manufacturer Number:345-032-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-404

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 32 positions in a single row, ensuring efficient data transfer. Crafted with precision, the contacts feature durable Copper Alloy construction, guaranteeing reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity with this essential component.