345-032-520-407

Heilind Number:EDA345-032-520-407
Manufacturer:EDAC
Manufacturer Number:345-032-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-407

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Crafted with precision, this connector features 32 positions in a single row, ensuring seamless signal transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB mating. Its straight mount orientation allows for easy installation on circuit boards. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Trust in this connector for secure and efficient inter-board connections in your electronic projects.